Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type G - British 6 Gang Power Distribution Unit, 3m Cable, 32A, 250 V ac

RS Stock No.: 161-7257Brand: RS PRO
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type G - British

Mains Plug Type

IEC 60309 32A

Cord Length

3m

Voltage Rating

250 V ac

Current Rating

32A

Corded

Yes

Colour

Black

Power Indicator

No

Number Of Cores

3

Sheath Colour

Black

Cross Sectional Area

6mm²

Sheath Colour

Black

Sheath Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 75.550

BD 75.550 Each (Exc. Vat)

BD 83.105

BD 83.105 Each (inc. VAT)

RS PRO Type G - British 6 Gang Power Distribution Unit, 3m Cable, 32A, 250 V ac

BD 75.550

BD 75.550 Each (Exc. Vat)

BD 83.105

BD 83.105 Each (inc. VAT)

RS PRO Type G - British 6 Gang Power Distribution Unit, 3m Cable, 32A, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 75.550
10+BD 69.775

Technical Document

Specifications

Brand

RS Pro

Number of Sockets

6

Socket Type

Type G - British

Mains Plug Type

IEC 60309 32A

Cord Length

3m

Voltage Rating

250 V ac

Current Rating

32A

Corded

Yes

Colour

Black

Power Indicator

No

Number Of Cores

3

Sheath Colour

Black

Cross Sectional Area

6mm²

Sheath Colour

Black

Sheath Colour

Black

Country of Origin

China