Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 6mm Diameter → +400°C

RS Stock No.: 200-0602Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

6mm

Probe Length

4mm

Maximum Temperature Sensed

+400°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 11.996

BD 11.996 Each (Exc. Vat)

BD 13.196

BD 13.196 Each (inc. VAT)

RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 6mm Diameter → +400°C

BD 11.996

BD 11.996 Each (Exc. Vat)

BD 13.196

BD 13.196 Each (inc. VAT)

RS PRO Type J Brake Pad Temperature Sensor 4mm Length, 6mm Diameter → +400°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

J

Probe Diameter

6mm

Probe Length

4mm

Maximum Temperature Sensed

+400°C

Termination Type

Bare Wire Tail

Cable Length

1m

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom