RS PRO Type J Exposed Junction Thermocouple 10m Length, 1/0.2mm Diameter, -75°C → +250°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.2mm
Probe Length
10m
Probe Material
PFA
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Series
XQ
Cable Length
10m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom
BD 4.917
BD 4.917 Each (Exc. Vat)
BD 5.409
BD 5.409 Each (inc. VAT)
1
BD 4.917
BD 4.917 Each (Exc. Vat)
BD 5.409
BD 5.409 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
J
Probe Diameter
1/0.2mm
Probe Length
10m
Probe Material
PFA
Maximum Temperature Sensed
+250°C
Termination Type
Bare Wire Tail
Series
XQ
Cable Length
10m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom