RS PRO Type K Exposed Junction Thermocouple 2m Length, 1/0.076mm Diameter, -75°C → +260°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.076mm
Probe Length
2m
Probe Material
PFA
Maximum Temperature Sensed
+260°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
ANSI, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom
BD 15.812
BD 15.812 Each (Exc. Vat)
BD 17.393
BD 17.393 Each (inc. VAT)
1
BD 15.812
BD 15.812 Each (Exc. Vat)
BD 17.393
BD 17.393 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.076mm
Probe Length
2m
Probe Material
PFA
Maximum Temperature Sensed
+260°C
Termination Type
Bare Wire Tail
Cable Length
2m
Standards Met
ANSI, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom