RS PRO Type K Exposed Junction Thermocouple 3m Length, 1/0.3mm Diameter, -60°C → +350°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.3mm
Probe Length
3m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Series
ANSI
Cable Length
3m
Standards Met
ANSI, RoHS Compliant
Minimum Temperature Sensed
-60°C
Country of Origin
United Kingdom
BD 7.992
BD 7.992 Each (Exc. Vat)
BD 8.791
BD 8.791 Each (inc. VAT)
1
BD 7.992
BD 7.992 Each (Exc. Vat)
BD 8.791
BD 8.791 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
1/0.3mm
Probe Length
3m
Probe Material
Glass Fibre
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Series
ANSI
Cable Length
3m
Standards Met
ANSI, RoHS Compliant
Minimum Temperature Sensed
-60°C
Country of Origin
United Kingdom