RS PRO Type K Leaf Thermocouple 1m Length, 13mm Diameter, -50°C → +350°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
13mm
Probe Length
1m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Series
Flat Thermocouple
Cable Length
1m
Standards Met
ANSI, RoHS Compliant
Minimum Temperature Sensed
-50°C
Country of Origin
United Kingdom
BD 11.022
BD 11.022 Each (Exc. Vat)
BD 12.124
BD 12.124 Each (inc. VAT)
1
BD 11.022
BD 11.022 Each (Exc. Vat)
BD 12.124
BD 12.124 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 11.022 |
10 - 99 | BD 10.593 |
100+ | BD 10.290 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
13mm
Probe Length
1m
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Bare Wire Tail
Series
Flat Thermocouple
Cable Length
1m
Standards Met
ANSI, RoHS Compliant
Minimum Temperature Sensed
-50°C
Country of Origin
United Kingdom