RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 6mm Diameter → +1100°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Type K Mineral Insulated Duplex Probe
Stainless steel 310, bendable probe
Suitable for high pressure/vacuum/vibration applications
Two tip junctions, sensor insulated from the sheath. Second tip can be a back up if first tip fails, removes need to immediately renew the sensor
Plain pot seal
1m duplex PTFE, 4 core 7//0.2mm cable
Temp. range: Probe 0 to +1100° C
Pot seal 0 to +180° C
BD 17.944
BD 17.944 Each (Exc. Vat)
BD 19.738
BD 19.738 Each (inc. VAT)
1
BD 17.944
BD 17.944 Each (Exc. Vat)
BD 19.738
BD 19.738 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 17.944 |
5 - 9 | BD 17.698 |
10+ | BD 17.278 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Type K Mineral Insulated Duplex Probe
Stainless steel 310, bendable probe
Suitable for high pressure/vacuum/vibration applications
Two tip junctions, sensor insulated from the sheath. Second tip can be a back up if first tip fails, removes need to immediately renew the sensor
Plain pot seal
1m duplex PTFE, 4 core 7//0.2mm cable
Temp. range: Probe 0 to +1100° C
Pot seal 0 to +180° C