RS PRO Type K Mineral Insulated Thermocouple 150mm Length, 3mm Diameter → +1100°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
3mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
ANSI, RoHS Compliant
Country of Origin
United Kingdom
Product details
Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails
ANSI minteral insulated thermocouples with threaded pot and tails.
310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1
BD 14.460
BD 14.460 Each (Exc. Vat)
BD 15.906
BD 15.906 Each (inc. VAT)
1
BD 14.460
BD 14.460 Each (Exc. Vat)
BD 15.906
BD 15.906 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.460 |
5 - 9 | BD 14.256 |
10+ | BD 13.893 |
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
3mm
Probe Length
150mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+1100°C
Termination Type
Bare Wire Tail
Cable Length
100mm
Standards Met
ANSI, RoHS Compliant
Country of Origin
United Kingdom
Product details
Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails
ANSI minteral insulated thermocouples with threaded pot and tails.
310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1