Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1100°C

RS Stock No.: 847-1100Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

500mm

Probe Material

Inconel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom

Product details

Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails

ANSI minteral insulated thermocouples with threaded pot and tails.

310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1

Stock information temporarily unavailable.

BD 14.301

BD 14.301 Each (Exc. Vat)

BD 15.731

BD 15.731 Each (inc. VAT)

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1100°C

BD 14.301

BD 14.301 Each (Exc. Vat)

BD 15.731

BD 15.731 Each (inc. VAT)

RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.301
5 - 9BD 13.870
10+BD 13.372

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

3mm

Probe Length

500mm

Probe Material

Inconel

Maximum Temperature Sensed

+1100°C

Termination Type

Bare Wire Tail

Cable Length

100mm

Standards Met

ANSI, RoHS Compliant

Country of Origin

United Kingdom

Product details

Type K Ind. Mineral Insulated Themocouples with Threaded Pot & Tails

ANSI minteral insulated thermocouples with threaded pot and tails.

310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Insulated hot junction
Probe temperature range: -40°C to +1100°C for over 1.0mm diameter, -40°C to +750°C for 1.0mm diameter and below
M8 x 1.0mm fine pitch threaded pot seal (200 ºC)
100mm tails, PFA twin twisted 7/0.2mm, colour coded to ANSI MC96.1