Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Type K Washer Thermocouple 2m Length, 4mm Diameter → +350°C

RS Stock No.: 268-4594Brand: RS PRO
brand-logo
View all in Thermocouples

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

4mm

Probe Length

2m

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Series

Washer Thermocouple

Cable Length

2m

Standards Met

JIS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 11.198

BD 11.198 Each (Exc. Vat)

BD 12.318

BD 12.318 Each (inc. VAT)

RS PRO Type K Washer Thermocouple 2m Length, 4mm Diameter → +350°C

BD 11.198

BD 11.198 Each (Exc. Vat)

BD 12.318

BD 12.318 Each (inc. VAT)

RS PRO Type K Washer Thermocouple 2m Length, 4mm Diameter → +350°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.198
10 - 99BD 11.044
100+BD 9.438

Technical Document

Specifications

Brand

RS Pro

Thermocouple Type

K

Probe Diameter

4mm

Probe Length

2m

Maximum Temperature Sensed

+350°C

Termination Type

Bare Wire Tail

Series

Washer Thermocouple

Cable Length

2m

Standards Met

JIS

Country of Origin

United Kingdom