Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 5m, Unscreened, Silicone Rubber Insulation, +200°C Max,

RS Stock No.: 185-3014Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Length

5m

Insulation Material

Silicone Rubber

Thermocouple Type

RTD

Maximum Operating Temperature

+200°C

Screened/Unscreened

Unscreened

Core Strands

7/0.2mm

Cable Shape

Multicore

Number of Strands

4

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 11.392

BD 11.392 Each (Exc. Vat)

BD 12.531

BD 12.531 Each (inc. VAT)

RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 5m, Unscreened, Silicone Rubber Insulation, +200°C Max,

BD 11.392

BD 11.392 Each (Exc. Vat)

BD 12.531

BD 12.531 Each (inc. VAT)

RS PRO Type RTD Resistance Thermometer Detector (RTD) Wire, 5m, Unscreened, Silicone Rubber Insulation, +200°C Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

5m

Insulation Material

Silicone Rubber

Thermocouple Type

RTD

Maximum Operating Temperature

+200°C

Screened/Unscreened

Unscreened

Core Strands

7/0.2mm

Cable Shape

Multicore

Number of Strands

4

Country of Origin

United Kingdom