RS PRO Type T Exposed Junction Thermocouple 3m Length, 1/0.2mm Diameter, -75°C → +260°C

Technical Document
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
1/0.2mm
Probe Length
3m
Probe Material
PTFE
Maximum Temperature Sensed
+260°C
Termination Type
Miniature Plug
Cable Length
3m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom
BD 7.656
BD 7.656 Each (Exc. Vat)
BD 8.422
BD 8.422 Each (inc. VAT)
1
BD 7.656
BD 7.656 Each (Exc. Vat)
BD 8.422
BD 8.422 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThermocouple Type
T
Probe Diameter
1/0.2mm
Probe Length
3m
Probe Material
PTFE
Maximum Temperature Sensed
+260°C
Termination Type
Miniature Plug
Cable Length
3m
Standards Met
IEC, RoHS Compliant
Minimum Temperature Sensed
-75°C
Country of Origin
United Kingdom