Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO UK Mains Plug, 13A Black, Cable Mount Thermoplastic, 250 V

RS Stock No.: 854-396Brand: RS PRO
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type G - British BS1363

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Thermoplastic

Country of Origin

China

Product details

RS PRO 13A External Fuse Mains Plug

Featuring an external fuse carrier, these 13A mains plugs are ideal and a wide range of applications. The thermoplastic two piece body is available in black or white with a standard 2P+E configuration. The simple and easy to wire construction also features a screwless cable clamp for added simplicity when fitting or maintaining the plug. Its external fuse carrier allows for quick and easy servicing when a fuse requires attention.

Supplied with external cable strain relief grommets, the high impact and rugged body can be used in tougher environments where high volumes of use may occur.

Available variants
13A Black Mains Plug 854-396
13A White Mains Plug 854-403

Features

• Thermoplastic two piece body
• External fuse carrier
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• 13A fuse
• BS and ASTA Approved
• Supplied with cable grommets

Applications

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

You may be interested in
Stock information temporarily unavailable.

BD 9.383

BD 9.383 1 Pack of 5 (Exc. Vat)

BD 10.321

BD 10.321 1 Pack of 5 (inc. VAT)

RS PRO UK Mains Plug, 13A Black, Cable Mount Thermoplastic, 250 V

BD 9.383

BD 9.383 1 Pack of 5 (Exc. Vat)

BD 10.321

BD 10.321 1 Pack of 5 (inc. VAT)

RS PRO UK Mains Plug, 13A Black, Cable Mount Thermoplastic, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.383
10 - 24BD 8.992
25 - 99BD 8.806
100+BD 8.640
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

UK

Current Rating

13A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Plug Type

Type G - British BS1363

Voltage Rating

250 V

Pole Format

2P+E

Colour

Black

Gender

Male

Body Material

Thermoplastic

Country of Origin

China

Product details

RS PRO 13A External Fuse Mains Plug

Featuring an external fuse carrier, these 13A mains plugs are ideal and a wide range of applications. The thermoplastic two piece body is available in black or white with a standard 2P+E configuration. The simple and easy to wire construction also features a screwless cable clamp for added simplicity when fitting or maintaining the plug. Its external fuse carrier allows for quick and easy servicing when a fuse requires attention.

Supplied with external cable strain relief grommets, the high impact and rugged body can be used in tougher environments where high volumes of use may occur.

Available variants
13A Black Mains Plug 854-396
13A White Mains Plug 854-403

Features

• Thermoplastic two piece body
• External fuse carrier
• 250V rated
• Standard 2P+E configuration
• Screwless cable clamp
• 13A fuse
• BS and ASTA Approved
• Supplied with cable grommets

Applications

Plugs can be used in a wide range of applications including on household appliances such as washing machines, fridges and microwaves as well as on extension leads, power tools, lamps and many more. Always ensure the correctly rated plug is being used and installed by a qualified electrician.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

You may be interested in