RS PRO UK Mains Plug, 13A Black, Cable Mount Screw, 250V

Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Socket Type
Type G - British BS1363
Mains Plug Type
Type G - British BS1363
Voltage Rating
250V
Pole Format
2P+E
Colour
Black
Gender
Male
Termination Method
Screw
Country of Origin
China
BD 8.332
BD 1.666 Each (In a Pack of 5) (Exc. Vat)
BD 9.165
BD 1.833 Each (In a Pack of 5) (inc. VAT)
5
BD 8.332
BD 1.666 Each (In a Pack of 5) (Exc. Vat)
BD 9.165
BD 1.833 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 1.666 | BD 8.332 |
100 - 245 | BD 1.622 | BD 8.112 |
250+ | BD 1.584 | BD 7.920 |
Technical Document
Specifications
Brand
RS ProPlug/Socket
Plug
Country
UK
Current Rating
13A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Socket Type
Type G - British BS1363
Mains Plug Type
Type G - British BS1363
Voltage Rating
250V
Pole Format
2P+E
Colour
Black
Gender
Male
Termination Method
Screw
Country of Origin
China