Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO UK Mains Plug, 3A White, Cable Mount Screw, 250V

RS Stock No.: 254-4244Brand: RS PRO
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

UK

Current Rating

3A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type G - British BS1363

Mains Plug Type

Type G - British BS1363

Voltage Rating

250V

Pole Format

2P+E

Colour

White

Gender

Male

Termination Method

Screw

Country of Origin

China

Stock information temporarily unavailable.

BD 7.075

BD 1.415 Each (In a Pack of 5) (Exc. Vat)

BD 7.783

BD 1.557 Each (In a Pack of 5) (inc. VAT)

RS PRO UK Mains Plug, 3A White, Cable Mount Screw, 250V

BD 7.075

BD 1.415 Each (In a Pack of 5) (Exc. Vat)

BD 7.783

BD 1.557 Each (In a Pack of 5) (inc. VAT)

RS PRO UK Mains Plug, 3A White, Cable Mount Screw, 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95BD 1.415BD 7.075
100 - 245BD 1.375BD 6.875
250+BD 1.340BD 6.700

Technical Document

Specifications

Brand

RS Pro

Plug/Socket

Plug

Country

UK

Current Rating

3A

Mounting Type

Cable Mount

Number of USB Sockets

0

Mains Socket Type

Type G - British BS1363

Mains Plug Type

Type G - British BS1363

Voltage Rating

250V

Pole Format

2P+E

Colour

White

Gender

Male

Termination Method

Screw

Country of Origin

China