Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Ultrasonic Cleaner, 200W, 6.5L

RS Stock No.: 136-8567Brand: RS PRODistrelec Article No.: 30390796
brand-logo
View all in Ultrasonic Cleaners

Technical Document

Specifications

Brand

RS Pro

Heater Power Rating

200W

Capacity

6.5L

Ultrasonic Power Rating

180W

Material

Stainless Steel

Height

280mm

Length

325mm

Plug Type

IEC Power Plug

Width

180mm

Distrelec Product Id

30390796

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 272.685

BD 272.685 Each (Exc. Vat)

BD 299.953

BD 299.953 Each (inc. VAT)

RS PRO Ultrasonic Cleaner, 200W, 6.5L

BD 272.685

BD 272.685 Each (Exc. Vat)

BD 299.953

BD 299.953 Each (inc. VAT)

RS PRO Ultrasonic Cleaner, 200W, 6.5L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Heater Power Rating

200W

Capacity

6.5L

Ultrasonic Power Rating

180W

Material

Stainless Steel

Height

280mm

Length

325mm

Plug Type

IEC Power Plug

Width

180mm

Distrelec Product Id

30390796

Country of Origin

China

You may be interested in