Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ultrasonic Cleaner Basket Ring Rack for 3L Ultrasonic Cleaning Tank

RS Stock No.: 183-7521Brand: RS PRO
brand-logo
View all in Ultrasonic Cleaner Baskets

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Ring Rack

For Use With

3L Ultrasonic Cleaning Tank

Dimensions

262 x 97 x 50mm

Height

50mm

Length

262mm

Width

97mm

Country of Origin

China

Stock information temporarily unavailable.

BD 15.570

BD 15.570 Each (Exc. Vat)

BD 17.127

BD 17.127 Each (inc. VAT)

RS PRO Ultrasonic Cleaner Basket Ring Rack for 3L Ultrasonic Cleaning Tank

BD 15.570

BD 15.570 Each (Exc. Vat)

BD 17.127

BD 17.127 Each (inc. VAT)

RS PRO Ultrasonic Cleaner Basket Ring Rack for 3L Ultrasonic Cleaning Tank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Ring Rack

For Use With

3L Ultrasonic Cleaning Tank

Dimensions

262 x 97 x 50mm

Height

50mm

Length

262mm

Width

97mm

Country of Origin

China