Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ultrasonic Leak Detector

RS Stock No.: 180-7161Brand: RS PRO
brand-logo
View all in Ultrasonic Leak Detectors

Technical Document

Specifications

Brand

RS Pro

Battery Type

9V

Dimensions

255 x 70 x 28mm

Display Type

LED

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO GS-5800 Ultrasonic Leak Detector
BD 184.806Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Ultrasonic Leak Detector

Calibration type

P.O.A.

RS PRO Ultrasonic Leak Detector
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO GS-5800 Ultrasonic Leak Detector
BD 184.806Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Battery Type

9V

Dimensions

255 x 70 x 28mm

Display Type

LED

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO GS-5800 Ultrasonic Leak Detector
BD 184.806Each (Exc. Vat)