RS PRO Ultrasonic Level Sensor, 4-20mA Output, Threaded, PVDF Body

RS Stock No.: 256-5749Brand: RS PRO
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

RS Pro

Device Type

Ultrasonic

Mounting Type

Threaded

Switch Output

4-20mA

Body Material

PVDF

Cable Length

2m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Maximum dc Voltage

30V

Thread Size

M30

Series

PVDF

Country of Origin

China

Stock information temporarily unavailable.

BD 390.066

BD 390.066 Each (Exc. Vat)

BD 429.073

BD 429.073 Each (inc. VAT)

RS PRO Ultrasonic Level Sensor, 4-20mA Output, Threaded, PVDF Body

BD 390.066

BD 390.066 Each (Exc. Vat)

BD 429.073

BD 429.073 Each (inc. VAT)

RS PRO Ultrasonic Level Sensor, 4-20mA Output, Threaded, PVDF Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Ultrasonic

Mounting Type

Threaded

Switch Output

4-20mA

Body Material

PVDF

Cable Length

2m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Maximum dc Voltage

30V

Thread Size

M30

Series

PVDF

Country of Origin

China