RS PRO Ultrasonic Level Sensor, RS485 Output, Threaded, PVDF Body
RS Stock No.: 256-5751Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
RS485
Body Material
PVDF
Cable Length
2m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
75°C
Maximum dc Voltage
30V
Thread Size
M30
Series
PVDF
Country of Origin
China
Stock information temporarily unavailable.
BD 270.220
BD 270.220 Each (Exc. Vat)
BD 297.242
BD 297.242 Each (inc. VAT)
RS PRO Ultrasonic Level Sensor, RS485 Output, Threaded, PVDF Body
1
BD 270.220
BD 270.220 Each (Exc. Vat)
BD 297.242
BD 297.242 Each (inc. VAT)
RS PRO Ultrasonic Level Sensor, RS485 Output, Threaded, PVDF Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
RS485
Body Material
PVDF
Cable Length
2m
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
75°C
Maximum dc Voltage
30V
Thread Size
M30
Series
PVDF
Country of Origin
China