RS PRO Ultrasonic Level Sensor, SPCO Relay Output, Threaded, PPS Body
RS Stock No.: 256-5735Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
SPCO Relay
Body Material
PPS
Cable Length
2m
Minimum Operating Temperature
20°C
Maximum Operating Temperature
70°C
Maximum dc Voltage
30V
Series
JC2M
Country of Origin
China
Stock information temporarily unavailable.
BD 144.463
BD 144.463 Each (Exc. Vat)
BD 158.909
BD 158.909 Each (inc. VAT)
RS PRO Ultrasonic Level Sensor, SPCO Relay Output, Threaded, PPS Body
1
BD 144.463
BD 144.463 Each (Exc. Vat)
BD 158.909
BD 158.909 Each (inc. VAT)
RS PRO Ultrasonic Level Sensor, SPCO Relay Output, Threaded, PPS Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDevice Type
Ultrasonic
Mounting Type
Threaded
Switch Output
SPCO Relay
Body Material
PPS
Cable Length
2m
Minimum Operating Temperature
20°C
Maximum Operating Temperature
70°C
Maximum dc Voltage
30V
Series
JC2M
Country of Origin
China