RS PRO Ultrasonic Smooth Barrel Proximity Sensor, 300 mm Detection, 20 V

RS Stock No.: 237-0799Brand: RS PRO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Ultrasonic

Body Style

Smooth Barrel

Detection Range

300 mm

Supply Voltage

20 V

Length

7.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

RS Pro Compact Ultrasonic Sensors

Compact ultrasonic sensors are highly sensitive and compact sensors.
The RS Pro range of open structure, compact ultrasonic sensors are used to receive ultrasonic waves.

Features & Benefits

• Compact and light weight
• High sensitivity and sound pressure
• 40kHz operating frequency
• Directivity 80°
• Body is elastically fixed to the base
• Housed in a case

Typical Application

• Burglar alarms
• Range finders
• Automatic doors
• remote controls

You may be interested in
Stock information temporarily unavailable.

BD 7.650

BD 7.650 Each (Exc. Vat)

BD 8.415

BD 8.415 Each (inc. VAT)

RS PRO Ultrasonic Smooth Barrel Proximity Sensor, 300 mm Detection, 20 V

BD 7.650

BD 7.650 Each (Exc. Vat)

BD 8.415

BD 8.415 Each (inc. VAT)

RS PRO Ultrasonic Smooth Barrel Proximity Sensor, 300 mm Detection, 20 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sensor Technology

Ultrasonic

Body Style

Smooth Barrel

Detection Range

300 mm

Supply Voltage

20 V

Length

7.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Product details

RS Pro Compact Ultrasonic Sensors

Compact ultrasonic sensors are highly sensitive and compact sensors.
The RS Pro range of open structure, compact ultrasonic sensors are used to receive ultrasonic waves.

Features & Benefits

• Compact and light weight
• High sensitivity and sound pressure
• 40kHz operating frequency
• Directivity 80°
• Body is elastically fixed to the base
• Housed in a case

Typical Application

• Burglar alarms
• Range finders
• Automatic doors
• remote controls

You may be interested in