Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Uninsulated Ring Terminal, 12mm Stud Size, 120mm² to 120mm² Wire Size, Natural

RS Stock No.: 841-7664Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Insulation Material

Copper

Inner Ring Diameter

15mm

Outer Ring Diameter

19mm

Minimum Wire Size mm²

120mm²

Maximum Wire Size mm²

120mm²

Minimum Wire Size (mm²)

120mm²

Maximum Wire Size (mm²)

120mm²

Minimum Wire Size AWG

4/0AWG

Maximum Wire Size AWG

4/0AWG

Minimum Wire Size (AWG)

4/0AWG

Maximum Wire Size (AWG)

4/0AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

12mm

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

2mm

Overall Length

60mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

RS PRO Uninsulated Heavy Duty Crimp Ring Terminals

From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits

• Robust, thick-walled design
• Closed barrel ensures crimp terminal fits securely around the cable
• Copper body material provides high conductivity and is easy to crimp
• Tin plating on crimp terminal provides resistance to corrosion, added strength, a reduction in friction and makes it easier to solder
• Funnel-shaped internal barrel for easy wire insertion

Applications

Non-insulated wire terminals are used in applications where there is not any danger of someone short-circuiting the connection by inadvertently touching it. These crimp ring wire connectors are used in a wide range of industries for connecting multi-stranded power cables to electrical components in more heavy duty applications. Applications include cabling and wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size

When selecting the right ring terminal for your application, you should consider the following:

• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring terminal

How to Crimp a Ring Terminal

Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the cable using the correct crimp tooling. These crimp tools include a heavy-duty ratchet crimping tool or a hydraulic crimping tool. The handles of a ratchet tool will remain locked until a full crimp cycle is completed which will prevent partial crimps. The barrel of the ring terminal is simply inserted into the appropriate crimping section. The tool handles can then be squeezed together until the ratchet mechanism allows them to be released. A heavy-duty hydraulic crimping tool will provide an audible click when full crimp pressure is achieved which also ensures the crimping cycle is complete. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Stock information temporarily unavailable.

BD 17.955

BD 1.796 Each (In a Pack of 10) (Exc. Vat)

BD 19.751

BD 1.976 Each (In a Pack of 10) (inc. VAT)

RS PRO Uninsulated Ring Terminal, 12mm Stud Size, 120mm² to 120mm² Wire Size, Natural

BD 17.955

BD 1.796 Each (In a Pack of 10) (Exc. Vat)

BD 19.751

BD 1.976 Each (In a Pack of 10) (inc. VAT)

RS PRO Uninsulated Ring Terminal, 12mm Stud Size, 120mm² to 120mm² Wire Size, Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 1.796BD 17.955
100 - 490BD 1.586BD 15.855
500+BD 1.444BD 14.438

Technical Document

Specifications

Brand

RS Pro

Insulation

Uninsulated

Insulation Material

Copper

Inner Ring Diameter

15mm

Outer Ring Diameter

19mm

Minimum Wire Size mm²

120mm²

Maximum Wire Size mm²

120mm²

Minimum Wire Size (mm²)

120mm²

Maximum Wire Size (mm²)

120mm²

Minimum Wire Size AWG

4/0AWG

Maximum Wire Size AWG

4/0AWG

Minimum Wire Size (AWG)

4/0AWG

Maximum Wire Size (AWG)

4/0AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

12mm

Colour

Natural

Contact Plating

Tin

Contact Material

Copper

Thickness

2mm

Overall Length

60mm

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

RS PRO Uninsulated Heavy Duty Crimp Ring Terminals

From RS PRO a high-quality heavy-duty tubular crimp ring terminal, also known as a ring connector or cable lug. Heavy duty ring crimp terminals are used for connecting multi-stranded cables to a stud or a post on an electrical component such as a battery terminal. This tubular ring terminal is made from thick-walled, heavy-duty, highly conductive copper and is tin plated. Once correctly crimped onto a cable this ring terminal will provide a secure and reliable electrical connection.

Features and Benefits

• Robust, thick-walled design
• Closed barrel ensures crimp terminal fits securely around the cable
• Copper body material provides high conductivity and is easy to crimp
• Tin plating on crimp terminal provides resistance to corrosion, added strength, a reduction in friction and makes it easier to solder
• Funnel-shaped internal barrel for easy wire insertion

Applications

Non-insulated wire terminals are used in applications where there is not any danger of someone short-circuiting the connection by inadvertently touching it. These crimp ring wire connectors are used in a wide range of industries for connecting multi-stranded power cables to electrical components in more heavy duty applications. Applications include cabling and wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size

When selecting the right ring terminal for your application, you should consider the following:

• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring terminal

How to Crimp a Ring Terminal

Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the cable using the correct crimp tooling. These crimp tools include a heavy-duty ratchet crimping tool or a hydraulic crimping tool. The handles of a ratchet tool will remain locked until a full crimp cycle is completed which will prevent partial crimps. The barrel of the ring terminal is simply inserted into the appropriate crimping section. The tool handles can then be squeezed together until the ratchet mechanism allows them to be released. A heavy-duty hydraulic crimping tool will provide an audible click when full crimp pressure is achieved which also ensures the crimping cycle is complete. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.