RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 1.5mm² to 2.5mm² Wire Size

Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Inner Ring Diameter
5.3mm
Outer Ring Diameter
8.5mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Stud Size
5.3mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
16.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
BD 3.300
BD 0.033 Each (In a Bag of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Bag of 100) (inc. VAT)
100
BD 3.300
BD 0.033 Each (In a Bag of 100) (Exc. Vat)
BD 3.630
BD 0.036 Each (In a Bag of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 100 - 900 | BD 0.033 | BD 3.300 |
| 1000 - 1900 | BD 0.033 | BD 3.300 |
| 2000 - 4900 | BD 0.028 | BD 2.750 |
| 5000+ | BD 0.028 | BD 2.750 |
Technical Document
Specifications
Brand
RS ProSeries
E245391
Insulation
Uninsulated
Inner Ring Diameter
5.3mm
Outer Ring Diameter
8.5mm
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size AWG
14AWG
Minimum Wire Size AWG
16AWG
Stud Size
5.3mm
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
16.5mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China

