RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 2.5mm² to 4mm² Wire Size

RS Stock No.: 178-8611Brand: RS PRODistrelec Article No.: 30425378
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

12AWG

Stud Size

5.3mm

Contact Material

Copper

Contact Plating

Tin

Thickness

1mm

Overall Length

18mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 6.050

BD 0.060 Each (In a Bag of 100) (Exc. Vat)

BD 6.655

BD 0.066 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 2.5mm² to 4mm² Wire Size

BD 6.050

BD 0.060 Each (In a Bag of 100) (Exc. Vat)

BD 6.655

BD 0.066 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Ring Terminal, 5.3mm Stud Size, 2.5mm² to 4mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900BD 0.060BD 6.050
1000 - 1900BD 0.055BD 5.500
2000 - 4900BD 0.050BD 4.950
5000+BD 0.050BD 4.950

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

12AWG

Stud Size

5.3mm

Contact Material

Copper

Contact Plating

Tin

Thickness

1mm

Overall Length

18mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China