Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Uninsulated Ring Terminal, 8.4mm Stud Size, 8mm² to 8mm² Wire Size

RS Stock No.: 178-8626Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Outer Ring Diameter

15mm

Minimum Wire Size mm²

8mm²

Maximum Wire Size mm²

8mm²

Maximum Wire Size (mm²)

8mm²

Minimum Wire Size (mm²)

8mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Minimum Wire Size (AWG)

8AWG

Maximum Wire Size (AWG)

8AWG

Stud Size

8.4mm

Contact Material

Copper

Contact Plating

Tin

Thickness

1.2mm

Overall Length

29.2mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 15.750

BD 0.158 Each (In a Bag of 100) (Exc. Vat)

BD 17.325

BD 0.174 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Ring Terminal, 8.4mm Stud Size, 8mm² to 8mm² Wire Size

BD 15.750

BD 0.158 Each (In a Bag of 100) (Exc. Vat)

BD 17.325

BD 0.174 Each (In a Bag of 100) (inc. VAT)

RS PRO Uninsulated Ring Terminal, 8.4mm Stud Size, 8mm² to 8mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900BD 0.158BD 15.750
1000 - 1900BD 0.147BD 14.700
2000 - 4900BD 0.136BD 13.650
5000+BD 0.131BD 13.125
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

E245391

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Outer Ring Diameter

15mm

Minimum Wire Size mm²

8mm²

Maximum Wire Size mm²

8mm²

Maximum Wire Size (mm²)

8mm²

Minimum Wire Size (mm²)

8mm²

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Minimum Wire Size (AWG)

8AWG

Maximum Wire Size (AWG)

8AWG

Stud Size

8.4mm

Contact Material

Copper

Contact Plating

Tin

Thickness

1.2mm

Overall Length

29.2mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

You may be interested in