RS PRO Uninsulated Ring Terminal, M4 Stud Size, 0.5mm² to 1.5mm² Wire Size

Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
4.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M4
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
16mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
BD 2.200
BD 0.022 Each (In a Pack of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Pack of 100) (inc. VAT)
100
BD 2.200
BD 0.022 Each (In a Pack of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.022 | BD 2.200 |
500 - 2400 | BD 0.022 | BD 2.200 |
2500 - 4900 | BD 0.022 | BD 2.200 |
5000+ | BD 0.022 | BD 2.200 |
Technical Document
Specifications
Brand
RS ProInsulation
Uninsulated
Inner Ring Diameter
4.3mm
Outer Ring Diameter
8mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
M4
Contact Plating
Tin
Contact Material
Copper
Thickness
0.8mm
Overall Length
16mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China