Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Universal Joint, Single, Plain, Bore 14mm, 60mm Length

RS Stock No.: 790-6700Brand: RS PRO
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

RS Pro

Bore

14mm

Number of Joints

Single

Hub Outer Diameter

28mm

Overall Length

60mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

Italy

Product details

Single Universal Joint with Plain Bearing

Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 18.436

BD 18.436 Each (Exc. Vat)

BD 20.280

BD 20.280 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 14mm, 60mm Length

BD 18.436

BD 18.436 Each (Exc. Vat)

BD 20.280

BD 20.280 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 14mm, 60mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.436
5 - 9BD 18.354
10 - 24BD 18.254
25+BD 18.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Bore

14mm

Number of Joints

Single

Hub Outer Diameter

28mm

Overall Length

60mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

Italy

Product details

Single Universal Joint with Plain Bearing

Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more