RS PRO Universal Joint, Single, Plain, Bore 16mm, 68mm Length

Technical Document
Specifications
Brand
RS ProBore
16mm
Number of Joints
Single
Hub Outer Diameter
32mm
Overall Length
68mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
45°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
Country of Origin
Italy
Product details
Single Universal Joint with Plain Bearing
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.
BD 18.958
BD 18.958 Each (Exc. Vat)
BD 20.854
BD 20.854 Each (inc. VAT)
1
BD 18.958
BD 18.958 Each (Exc. Vat)
BD 20.854
BD 20.854 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 18.958 |
5 - 9 | BD 18.884 |
10 - 24 | BD 18.790 |
25+ | BD 18.680 |
Technical Document
Specifications
Brand
RS ProBore
16mm
Number of Joints
Single
Hub Outer Diameter
32mm
Overall Length
68mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
45°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
Country of Origin
Italy
Product details
Single Universal Joint with Plain Bearing
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.