RS PRO Universal Joint, Single, Plain, Bore 16mm, 74mm Length

RS Stock No.: 790-6734Brand: RS PRO
brand-logo
View all in Universal Joints

Technical Document

Specifications

Brand

RS Pro

Bore

16mm

Number of Joints

Single

Hub Outer Diameter

25mm

Overall Length

74mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 18.870

BD 18.870 Each (Exc. Vat)

BD 20.757

BD 20.757 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 16mm, 74mm Length

BD 18.870

BD 18.870 Each (Exc. Vat)

BD 20.757

BD 20.757 Each (inc. VAT)

RS PRO Universal Joint, Single, Plain, Bore 16mm, 74mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.870
5 - 9BD 18.788
10 - 24BD 18.684
25+BD 18.579

Technical Document

Specifications

Brand

RS Pro

Bore

16mm

Number of Joints

Single

Hub Outer Diameter

25mm

Overall Length

74mm

Joint Type

Plain

Hub Type

Bored Hub

Maximum Working Angle

45°

Peak Torque

600Nm

Material

Steel

Maximum Speed

1000rpm

Country of Origin

Italy