Technical Document
Specifications
Brand
RS ProBore
8mm
Number of Joints
Single
Hub Outer Diameter
16mm
Overall Length
40mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
45°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
Distrelec Product Id
30407213
Country of Origin
China
Product details
Single Universal Joint with Plain Bearing
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.
BD 15.900
BD 15.900 Each (Exc. Vat)
BD 17.490
BD 17.490 Each (inc. VAT)
1
BD 15.900
BD 15.900 Each (Exc. Vat)
BD 17.490
BD 17.490 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 15.900 |
5 - 9 | BD 15.576 |
10 - 24 | BD 15.389 |
25+ | BD 15.296 |
Technical Document
Specifications
Brand
RS ProBore
8mm
Number of Joints
Single
Hub Outer Diameter
16mm
Overall Length
40mm
Joint Type
Plain
Hub Type
Bored Hub
Maximum Working Angle
45°
Peak Torque
600Nm
Material
Steel
Maximum Speed
1000rpm
Distrelec Product Id
30407213
Country of Origin
China
Product details
Single Universal Joint with Plain Bearing
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. These plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.