RS PRO Unmanaged 16 Port Ethernet Switch, RJ-45

RS Stock No.: 272-7663Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Plug Type

RJ-45

Country of Origin

China

You may be interested in

BD 215.952

BD 215.952 Each (Exc. Vat)

BD 237.547

BD 237.547 Each (inc. VAT)

RS PRO Unmanaged 16 Port Ethernet Switch, RJ-45

BD 215.952

BD 215.952 Each (Exc. Vat)

BD 237.547

BD 237.547 Each (inc. VAT)

RS PRO Unmanaged 16 Port Ethernet Switch, RJ-45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

Plug Type

RJ-45

Country of Origin

China

You may be interested in