Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Unmanaged 5 Port Ethernet Switch With PoE

RS Stock No.: 226-3245Brand: RS PRO
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Height

88mm

Network Speed

10/100Mbit/s

Series

PoE

Dimensions

94 x 88 x 23mm

RS-485 Ports

0

Depth

94mm

Width

23mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 112.052

BD 112.052 1 Box of 1 (Exc. Vat)

BD 123.257

BD 123.257 1 Box of 1 (inc. VAT)

RS PRO Unmanaged 5 Port Ethernet Switch With PoE

BD 112.052

BD 112.052 1 Box of 1 (Exc. Vat)

BD 123.257

BD 123.257 1 Box of 1 (inc. VAT)

RS PRO Unmanaged 5 Port Ethernet Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Unmanaged

RJ45 Ports

5

SFP Ports

0

Height

88mm

Network Speed

10/100Mbit/s

Series

PoE

Dimensions

94 x 88 x 23mm

RS-485 Ports

0

Depth

94mm

Width

23mm

Country of Origin

United Kingdom

You may be interested in