RS PRO Unscented Foaming Hand Cleaner Moisturising with Anti-Bacterial Properties - 5 L Bottle

Technical Document
Specifications
Brand
RS ProPackage Size
5 L
Package Type
Bottle
Special Features
Moisturising
Sanitizer Type
Liquid
Fragrance
Unscented
Anti-Bacterial
Yes
Colour
Green
Country of Origin
United Kingdom
BD 168.441
BD 42.110 Each (In a Pack of 4) (Exc. Vat)
BD 185.285
BD 46.321 Each (In a Pack of 4) (inc. VAT)
4
BD 168.441
BD 42.110 Each (In a Pack of 4) (Exc. Vat)
BD 185.285
BD 46.321 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPackage Size
5 L
Package Type
Bottle
Special Features
Moisturising
Sanitizer Type
Liquid
Fragrance
Unscented
Anti-Bacterial
Yes
Colour
Green
Country of Origin
United Kingdom