Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Unscented Hand Cleaner with Natural Scrub - 5 L Bottle

RS Stock No.: 276-8048Brand: RS PRO
brand-logo
View all in Soap & Hand Cleaners

Technical Document

Specifications

Brand

RS Pro

Package Size

5 L

Package Type

Bottle

Special Features

Natural Scrub

Sanitizer Type

Liquid

Fragrance

Unscented

Anti-Bacterial

No

Colour

Red

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 179.498

BD 44.874 Each (In a Pack of 4) (Exc. Vat)

BD 197.448

BD 49.361 Each (In a Pack of 4) (inc. VAT)

RS PRO Unscented Hand Cleaner with Natural Scrub - 5 L Bottle

BD 179.498

BD 44.874 Each (In a Pack of 4) (Exc. Vat)

BD 197.448

BD 49.361 Each (In a Pack of 4) (inc. VAT)

RS PRO Unscented Hand Cleaner with Natural Scrub - 5 L Bottle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Package Size

5 L

Package Type

Bottle

Special Features

Natural Scrub

Sanitizer Type

Liquid

Fragrance

Unscented

Anti-Bacterial

No

Colour

Red

Country of Origin

United Kingdom