Technical Document
Specifications
Brand
RS ProConnector 1
Unterminated
Connector 2
Type B US Plug
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
125 V
Current Rating
10A
Sheath Colour
Black
Standards Met
CSA, UL
Cross Sectional Area
0.824mm²
Outer Sheath Material
PVC
Distrelec Product Id
30403417
Country of Origin
China
Product details
US Plug to Unterminated End
Brought to you under the trusted RS Brand, this 2 pole American mains plug is moulded to 2m of SPT 2x18 a.w.g. UL listed cable, and is conveniently pre-stripped at the unterminated end.
Warning
The free end of all unterminated cable assemblies must be terminated prior to inserting the mains plug into a live socket
Approvals
SAA
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
BD 9.422
BD 9.422 Each (Exc. Vat)
BD 10.364
BD 10.364 Each (inc. VAT)
1
BD 9.422
BD 9.422 Each (Exc. Vat)
BD 10.364
BD 10.364 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 9.422 |
10 - 24 | BD 9.202 |
25 - 49 | BD 9.009 |
50+ | BD 8.778 |
Technical Document
Specifications
Brand
RS ProConnector 1
Unterminated
Connector 2
Type B US Plug
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
125 V
Current Rating
10A
Sheath Colour
Black
Standards Met
CSA, UL
Cross Sectional Area
0.824mm²
Outer Sheath Material
PVC
Distrelec Product Id
30403417
Country of Origin
China
Product details
US Plug to Unterminated End
Brought to you under the trusted RS Brand, this 2 pole American mains plug is moulded to 2m of SPT 2x18 a.w.g. UL listed cable, and is conveniently pre-stripped at the unterminated end.
Warning
The free end of all unterminated cable assemblies must be terminated prior to inserting the mains plug into a live socket
Approvals
SAA
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.