RS PRO Unterminated Type C Europlug Plug Power Cord, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
Unterminated
Connector 2
Type C Europlug
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
2.5 A
Sheath Colour
White
Outer Sheath Material
PVC
Connector B
CEE 7/16 Europlug
Connector A
Unterminated
Connector B Gender
Male
Country of Origin
China
BD 4.944
BD 4.944 Each (Exc. Vat)
BD 5.438
BD 5.438 Each (inc. VAT)
1
BD 4.944
BD 4.944 Each (Exc. Vat)
BD 5.438
BD 5.438 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.944 |
10 - 24 | BD 4.840 |
25 - 49 | BD 4.746 |
50+ | BD 4.631 |
Technical Document
Specifications
Brand
RS ProConnector 1
Unterminated
Connector 2
Type C Europlug
Connector 2 Gender
Male
Length
2m
Voltage Rating
250 V
Current Rating
2.5 A
Sheath Colour
White
Outer Sheath Material
PVC
Connector B
CEE 7/16 Europlug
Connector A
Unterminated
Connector B Gender
Male
Country of Origin
China