RS PRO USB 2.0, Male USB A to Female USB A, 1.8m

Technical Document
Specifications
Brand
RS ProLength
1.8m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Contact Material
Nickle
Connector B
Type A
Connector A
Type A
Connector B Gender
Female
Country of Origin
China
BD 6.350
BD 1.270 Each (In a Pack of 5) (Exc. Vat)
BD 6.985
BD 1.397 Each (In a Pack of 5) (inc. VAT)
5
BD 6.350
BD 1.270 Each (In a Pack of 5) (Exc. Vat)
BD 6.985
BD 1.397 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1.8m
Connector 1
USB A
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Contact Material
Nickle
Connector B
Type A
Connector A
Type A
Connector B Gender
Female
Country of Origin
China