Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB 2.0, Male USB A to Female USB A, 1m

RS Stock No.: 182-8830Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Grey

Standards Met

CE, REACH

Connector B

USB A

Connector A

USB A

Connector B Gender

Female

Connector A Gender

Male

Country of Origin

China

You may be interested in
RS PRO USB 2.0, Male USB A to Female USB A, 1m
BD 2.255Each (In a Pack of 10) (Exc. Vat)
RS PRO USB Extension Cable, 1m
BD 1.843Each (Exc. Vat)
Stock information temporarily unavailable.

BD 2.095

BD 2.095 Each (Exc. Vat)

BD 2.305

BD 2.305 Each (inc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 1m

BD 2.095

BD 2.095 Each (Exc. Vat)

BD 2.305

BD 2.305 Each (inc. VAT)

RS PRO USB 2.0, Male USB A to Female USB A, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO USB 2.0, Male USB A to Female USB A, 1m
BD 2.255Each (In a Pack of 10) (Exc. Vat)
RS PRO USB Extension Cable, 1m
BD 1.843Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Grey

Standards Met

CE, REACH

Connector B

USB A

Connector A

USB A

Connector B Gender

Female

Connector A Gender

Male

Country of Origin

China

You may be interested in
RS PRO USB 2.0, Male USB A to Female USB A, 1m
BD 2.255Each (In a Pack of 10) (Exc. Vat)
RS PRO USB Extension Cable, 1m
BD 1.843Each (Exc. Vat)