RS PRO USB 2.0, Male USB A to Male Lightning, 2m

Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Cable Mount
Standards Met
CE UKCA, REACH, ROHS
Contact Material
Nickle
Country of Origin
China
BD 14.310
BD 14.310 Each (Exc. Vat)
BD 15.741
BD 15.741 Each (inc. VAT)
1
BD 14.310
BD 14.310 Each (Exc. Vat)
BD 15.741
BD 15.741 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
USB A
Connector 2
Lightning
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Cable Mount
Standards Met
CE UKCA, REACH, ROHS
Contact Material
Nickle
Country of Origin
China