RS PRO USB 2.0, Male USB A to Male Micro USB B, 150mm

Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Country of Origin
China
BD 8.610
BD 0.861 Each (In a Pack of 10) (Exc. Vat)
BD 9.471
BD 0.947 Each (In a Pack of 10) (inc. VAT)
10
BD 8.610
BD 0.861 Each (In a Pack of 10) (Exc. Vat)
BD 9.471
BD 0.947 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Country of Origin
China