RS PRO USB 2.0, Male USB A to Male Micro USB B, 1m

Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Plug-In
Connector A Gender
Male
Connector A
USB A
Connector B Gender
Male
Connector B
Micro B
Country of Origin
China
BD 8.058
BD 1.612 Each (In a Pack of 5) (Exc. Vat)
BD 8.864
BD 1.773 Each (In a Pack of 5) (inc. VAT)
5
BD 8.058
BD 1.612 Each (In a Pack of 5) (Exc. Vat)
BD 8.864
BD 1.773 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
USB A
Connector 2
Micro USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Mounting Type
Plug-In
Connector A Gender
Male
Connector A
USB A
Connector B Gender
Male
Connector B
Micro B
Country of Origin
China