RS PRO USB 2.0, Male USB A to Male USB A, 1m

RS Stock No.: 251-3218Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Contact Material

Nickle

Connector A

Type A

Connector B Gender

Male

Connector B

Type A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 7.782

BD 1.556 Each (In a Pack of 5) (Exc. Vat)

BD 8.560

BD 1.712 Each (In a Pack of 5) (inc. VAT)

RS PRO USB 2.0, Male USB A to Male USB A, 1m

BD 7.782

BD 1.556 Each (In a Pack of 5) (Exc. Vat)

BD 8.560

BD 1.712 Each (In a Pack of 5) (inc. VAT)

RS PRO USB 2.0, Male USB A to Male USB A, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Contact Material

Nickle

Connector A

Type A

Connector B Gender

Male

Connector B

Type A

Country of Origin

China

You may be interested in