Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Distrelec Product Id
30405399
Connector B
USB B
Connector A
USB A
Connector B Gender
Male
Country of Origin
China
BD 3.768
BD 3.768 Each (Exc. Vat)
BD 4.145
BD 4.145 Each (inc. VAT)
1
BD 3.768
BD 3.768 Each (Exc. Vat)
BD 4.145
BD 4.145 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
2m
Connector 1
USB A
Connector 2
USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Grey
Distrelec Product Id
30405399
Connector B
USB B
Connector A
USB A
Connector B Gender
Male
Country of Origin
China