RS PRO USB 2.0, Male USB B to Female USB A, 150mm

Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB B
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Connector B Gender
Female
Connector B
USB A
Connector A
USB B
Connector A Gender
Male
Country of Origin
China
BD 2.546
BD 2.546 Each (Exc. Vat)
BD 2.801
BD 2.801 Each (inc. VAT)
1
BD 2.546
BD 2.546 Each (Exc. Vat)
BD 2.801
BD 2.801 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
150mm
Connector 1
USB B
Connector 2
USB A
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Connector B Gender
Female
Connector B
USB A
Connector A
USB B
Connector A Gender
Male
Country of Origin
China