Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB 3.0, USB 3.1, Male USB A to Male USB C, 2m

RS Stock No.: 186-3053Brand: RS PRODistrelec Article No.: 30394936
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 3.0, USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH

Distrelec Product Id

30394936

Connector B Gender

Male

Connector B

USB C

Connector A

USB A

Country of Origin

China

Stock information temporarily unavailable.

BD 9.676

BD 9.676 Each (Exc. Vat)

BD 10.644

BD 10.644 Each (inc. VAT)

RS PRO USB 3.0, USB 3.1, Male USB A to Male USB C, 2m

BD 9.676

BD 9.676 Each (Exc. Vat)

BD 10.644

BD 10.644 Each (inc. VAT)

RS PRO USB 3.0, USB 3.1, Male USB A to Male USB C, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 3.0, USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, REACH

Distrelec Product Id

30394936

Connector B Gender

Male

Connector B

USB C

Connector A

USB A

Country of Origin

China