Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO USB 3.1, Male USB C to Male USB A, 500mm

RS Stock No.: 266-8502Brand: RS PRO
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Connector 1

USB C

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 31.936

BD 31.936 1 Box of 5 (Exc. Vat)

BD 35.130

BD 35.130 1 Box of 5 (inc. VAT)

RS PRO USB 3.1, Male USB C to Male USB A, 500mm

BD 31.936

BD 31.936 1 Box of 5 (Exc. Vat)

BD 35.130

BD 35.130 1 Box of 5 (inc. VAT)

RS PRO USB 3.1, Male USB C to Male USB A, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

500mm

Connector 1

USB C

Connector 2

USB A

USB Cable Type

USB Cable

USB Version

USB 3.1

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Country of Origin

China