RS PRO USB A Male to USB B Male Adapter

Technical Document
Specifications
Brand
RS ProConnector A
USB A
Connector A Gender
Male
Connector B
USB B
Connector B Gender
Male
USB Standard
USB 3.0
Country of Origin
China
Product details
USB 3.0 Adapters
Clever Little Box USB 3.0 adapters with SuperSpeed USB technology deliver 10x the data transfer rate of Hi-Speed USB, as well as improved power efficiency.
Features and Benefits
USB 3.0 cable offers a durable high-quality connection
Fast transfer speeds between storage devices and peripherals
Offers a throughput of up to 4.8Gbps when used with a USB 3.0 host and device, an astounding 10x the capability of USB 2.0 (480Mbps)
Features high-quality shielded twisted pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communicatio
Sync-N-Go technology that minimizes user wait-time
Provides opptimized power efficiency
Voltage: 300V DC, 5M/10ms
Insulation resistance: 10M minimum
Contact resistance: 2 maximum
Working temperature: -25 to 80 °C
BD 4.373
BD 4.373 Each (Exc. Vat)
BD 4.810
BD 4.810 Each (inc. VAT)
1
BD 4.373
BD 4.373 Each (Exc. Vat)
BD 4.810
BD 4.810 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.373 |
10 - 24 | BD 4.053 |
25 - 49 | BD 3.964 |
50+ | BD 3.896 |
Technical Document
Specifications
Brand
RS ProConnector A
USB A
Connector A Gender
Male
Connector B
USB B
Connector B Gender
Male
USB Standard
USB 3.0
Country of Origin
China
Product details
USB 3.0 Adapters
Clever Little Box USB 3.0 adapters with SuperSpeed USB technology deliver 10x the data transfer rate of Hi-Speed USB, as well as improved power efficiency.
Features and Benefits
USB 3.0 cable offers a durable high-quality connection
Fast transfer speeds between storage devices and peripherals
Offers a throughput of up to 4.8Gbps when used with a USB 3.0 host and device, an astounding 10x the capability of USB 2.0 (480Mbps)
Features high-quality shielded twisted pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communicatio
Sync-N-Go technology that minimizes user wait-time
Provides opptimized power efficiency
Voltage: 300V DC, 5M/10ms
Insulation resistance: 10M minimum
Contact resistance: 2 maximum
Working temperature: -25 to 80 °C