RS PRO USB A to HDMI Adapter, USB 3.0, 1 Supported Display(s) - up to 4K

Technical Document
Specifications
Brand
RS ProVideo Connection Type
HDMI
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Maximum Resolution
3840 x 2160
Country of Origin
China
Product details
RS Pro USB 3.0 to 4K HDMI Adapter
RS Pro USB 3.0 to 4K HDMI Adapter which enables connection to 4K Ultra HD display device to a computer using USB 3.0 port. It enables your legacy PC with old graphics card, support 4K resolution with ease. Convenient compact design that can connect up to 6 display devices to a computer without installing extra video cards. Once the driver has been installed, your USB-attached monitor will connect immediately without any rebooting process of the operating system after plugging the USB adapter.
Features and Benefits
Supports High Resolution up to 3840 x 2160 pixels
Backwards compatible with HD/Legacy monitors
Access to 4K Ultra HD displays for legacy PCs
6 USB display ports
Extend and Mirror mode support
USB bus-powered
USB Video Adapter
BD 41.108
BD 41.108 Each (Exc. Vat)
BD 45.219
BD 45.219 Each (inc. VAT)
1
BD 41.108
BD 41.108 Each (Exc. Vat)
BD 45.219
BD 45.219 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVideo Connection Type
HDMI
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Maximum Resolution
3840 x 2160
Country of Origin
China
Product details
RS Pro USB 3.0 to 4K HDMI Adapter
RS Pro USB 3.0 to 4K HDMI Adapter which enables connection to 4K Ultra HD display device to a computer using USB 3.0 port. It enables your legacy PC with old graphics card, support 4K resolution with ease. Convenient compact design that can connect up to 6 display devices to a computer without installing extra video cards. Once the driver has been installed, your USB-attached monitor will connect immediately without any rebooting process of the operating system after plugging the USB adapter.
Features and Benefits
Supports High Resolution up to 3840 x 2160 pixels
Backwards compatible with HD/Legacy monitors
Access to 4K Ultra HD displays for legacy PCs
6 USB display ports
Extend and Mirror mode support
USB bus-powered