RS PRO USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 2048 x 1152

RS Stock No.: 195-4280Brand: RS PRODistrelec Article No.: 30405427
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Brand

RS Pro

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 3.0

Maximum Resolution

2048 x 1152

Country of Origin

China

Stock information temporarily unavailable.

BD 42.405

BD 42.405 Each (Exc. Vat)

BD 46.645

BD 46.645 Each (inc. VAT)

RS PRO USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 2048 x 1152

BD 42.405

BD 42.405 Each (Exc. Vat)

BD 46.645

BD 46.645 Each (inc. VAT)

RS PRO USB A to VGA Adapter, USB 3.0, 1 Supported Display(s) - 2048 x 1152
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 3.0

Maximum Resolution

2048 x 1152

Country of Origin

China